Single color LED emitter designed for optoelectronic applications. Features a wide operating temperature range from -30°C to 85°C. This component offers three distinct functions and is equipped with six terminals for versatile integration.
Bivar SMTL6-UWDW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Number of Functions | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bivar SMTL6-UWDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.