Bivar SSD-600 technical specifications.
| Color | Natural |
| Length | 152.4mm |
| Material | Nylon |
| Mount | Snap in |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | COMP-O-GIDE™ |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SSD-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
