Bivar SSD-800-102 technical specifications.
| Color | Natural |
| Length | 203.2mm |
| Material | Nylon |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | COMP-O-GIDE™ |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar SSD-800-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
