Bivar SW-040-140 technical specifications.
| Diameter | 0.119inch |
| Inside Diameter | 0.119inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Glass, Polyphenylene, Phenolic |
| Mount | Screw |
| Outside Diameter | 0.245inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SW |
| Thickness | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar SW-040-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.