Bivar SW-125-150 technical specifications.
| Package/Case | 125 |
| Inside Diameter | 2.8mm |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Material | Polyphenylene, Nylon, PP |
| Mount | Screw |
| Outside Diameter | 7.1mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SW |
| RoHS | Compliant |
Download the complete datasheet for Bivar SW-125-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.