Bivar T-100-140 technical specifications.
| Package/Case | Molded |
| Color | Natural |
| Lead Free | Lead Free |
| Length | 0.14inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T-100 |
| Shape | Square |
| Size | 0.14inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar T-100-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.