Bivar T-101-420-03 technical specifications.
| Color | Natural |
| Length | 0.42inch |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | T101 |
| RoHS | Compliant |
Download the complete datasheet for Bivar T-101-420-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.