Bivar TO-203-050H technical specifications.
| Body Length | 7.4mm |
| Length | 7.4mm |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Bivar TO-203-050H to view detailed technical specifications.
No datasheet is available for this part.