Bivar UV3TZ-390-30 technical specifications.
| Package/Case | Radial |
| Color | Violet |
| Forward Current | 15mA |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Dome, Round, Clear |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TZ |
| Viewing Angle | 30° |
| Wavelength | 390nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar UV3TZ-390-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.