Bivar VG2-35 technical specifications.
| Color | Black |
| Length | 88.9mm |
| Material | Nylon |
| Mount | Vertical |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | VERT-O-GIDE™ |
| Thickness | 10.2mm |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar VG2-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
