Bivar VG2-45 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 4.5inch |
| Material | Nylon |
| Mount | Vertical |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | VERT-O-GIDE™ |
| RoHS | Compliant |
Download the complete datasheet for Bivar VG2-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
