Bivar VG3-4 technical specifications.
| Color | Black |
| Length | 4inch |
| Material | Nylon |
| Mount | Vertical |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | VERT-O-GIDE™ |
| RoHS | Compliant |
Download the complete datasheet for Bivar VG3-4 to view detailed technical specifications.
No datasheet is available for this part.