Bivar VLP-200-R technical specifications.
| Body Length | 5.1mm |
| Package/Case | 200 |
| Color | Clear |
| Diameter | 3mm |
| Height | 5.1mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VLP |
| Size | 0.2inch |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar VLP-200-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.