Bivar VLP-200-RGN technical specifications.
| Body Length | 5.1mm |
| Package/Case | SMD/SMT |
| Color | Clear, Green |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | VLP |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar VLP-200-RGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.