
Single, round, vertical light pipe for PCB mounting. Features a 3mm round, flat lens and a 7.6mm length with an 8.9mm body length. Constructed from clear polycarbonate material, this lead-free component is designed for general LED illumination applications.
Bivar VLP-300-F technical specifications.
| Body Length | 8.9mm |
| Package/Case | 300 |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Board, PCB |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | VLP |
| Size | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar VLP-300-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
