Vertical light pipe, 0.300" round, featuring a 7.6mm body length and 3mm diameter. Constructed from clear polycarbonate, this component offers a round, domed lens style and a 4.7mm width. Designed for panel, press-fit, and PCB mounting, it is lead-free and suitable for single-way illumination.
Bivar VLP-300-R technical specifications.
| Body Length | 7.6mm |
| Package/Case | 300 |
| Color | Clear |
| Diameter | 3mm |
| Height | 7.6mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit, Board, PCB |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | VLP |
| Size | 0.3inch |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar VLP-300-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
