Bivar VLP-350-F technical specifications.
| Body Length | 8.9mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit, Board, PCB |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VLP |
| Size | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar VLP-350-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
