
Clear, vertical mount optical pipe for SMD/SMT applications. Features a 3mm round, flat lens and a 12.7mm body length. Constructed from durable polycarbonate material. Lead-free and RoHS compliant, supplied in bulk packaging.
Bivar VLP-500-F technical specifications.
| Body Length | 12.7mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Board |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VLP |
| Size | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar VLP-500-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
