Bivar VSDL06M68 technical specifications.
| Forward Current | 240mA |
| Height | 32mm |
| Length | 156.5mm |
| Luminous Flux | 191lm |
| Package Quantity | 12 |
| Packaging | Box |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar VSDL06M68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.