
BJ Enclosures GRV1200222 technical specifications.
| Input Current | 260mA |
| Noise Level | 53dB |
| Operating Supply Voltage | 115V |
| Ratings | IP43 |
| RoHS | Compliant |
Download the complete datasheet for BJ Enclosures GRV1200222 to view detailed technical specifications.
No datasheet is available for this part.