
BJ Enclosures GRV2501222 technical specifications.
| Input Current | 460mA |
| Noise Level | 58dB |
| Operating Supply Voltage | 115V |
| Ratings | IP43 |
| RoHS | Compliant |
Download the complete datasheet for BJ Enclosures GRV2501222 to view detailed technical specifications.
No datasheet is available for this part.