BJ Enclosures H160.4M technical specifications.
| Body Material | Aluminium |
| Height | 160mm |
| Ratings | IP65 |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for BJ Enclosures H160.4M to view detailed technical specifications.
No datasheet is available for this part.