BJ Enclosures PBM-65/B technical specifications.
| Height | 2mm |
| Length | 558mm |
| Material | Steel |
| Width | 460mm |
| RoHS | Compliant |
Download the complete datasheet for BJ Enclosures PBM-65/B to view detailed technical specifications.
No datasheet is available for this part.