
BJ Enclosures PBP-43 technical specifications.
| Height | 4mm |
| Length | 358mm |
| Material | PET |
| Width | 260mm |
| RoHS | Compliant |
Download the complete datasheet for BJ Enclosures PBP-43 to view detailed technical specifications.
No datasheet is available for this part.
