GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
BK Precision PR100A technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | BK Precision |
| Part No | PR100A |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Clip |
| RoHS | Not Compliant |
Download the complete datasheet for BK Precision PR100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.