
BKL Electronic 0105008/T technical specifications.
| Color | White |
| Contact Material | Gold |
| Mount | Socket |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 0105008/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.