BKL Electronic 0404008/D technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 0404008/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.