BKL Electronic 072018 technical specifications.
| Color | Black, Red |
| Inside Diameter | 2.5mm |
| Length | 2m |
| Mount | Cable |
| Outside Diameter | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 072018 to view detailed technical specifications.
No datasheet is available for this part.