BKL Electronic 072071 technical specifications.
| Color | Black, Red |
| Inside Diameter | 2.1mm |
| Mount | Cable |
| Outside Diameter | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 072071 to view detailed technical specifications.
No datasheet is available for this part.