Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
BKL ELECTRONIC

072092

Datasheet
Low power cable Low power plug - Cable, open-ended 5.5 mm 2.5 mm BKL Electronic 2 m 1 pc(s)
BKL Electronic

072092

Low power cable Low power plug - Cable, open-ended 5.5 mm 2.5 mm BKL Electronic 2 m 1 pc(s)

MountingCable
Quick Jump:

Technical Specifications

BKL Electronic 072092 technical specifications.

General

Color
White
Inside Diameter
2.1mm
Mount
Cable
Outside Diameter
5.5mm

Compliance

RoHS
Compliant

Datasheet

BKL Electronic 072092 Datasheet

Download the complete datasheet for BKL Electronic 072092 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com