BKL Electronic 072150-P technical specifications.
| Color | Black |
| Contact Material | NICKEL PLATED |
| Insulation Material | ABS |
| Mount | Straight Pin |
| Pin Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 072150-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.