
BKL Electronic 072152/G technical specifications.
| Color | Green |
| Contact Material | Gold |
| Insulation Material | ABS |
| Mount | Straight Pin |
| Pin Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 072152/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.