
BKL Electronic 10010807 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 10010807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.