
BKL Electronic 10120112 technical specifications.
| Color | Black |
| Height | 7mm |
| Length | 22.46mm |
| Mount | Cable |
| Pitch | 2.54mm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 10120112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.