BKL Electronic 10120156/30,5 technical specifications.
| Color | Multiple |
| Halogen Free | Not Halogen Free |
| Height | 11.43mm |
| Insulation Material | PVC |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Shielding | Unshielded |
| Width | 12.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 10120156/30,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.