BKL Electronic 10120169 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5mm |
| Length | 33.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Pin Diameter | 1.02mm |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 10120169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.