BKL Electronic 10120186 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5.84mm |
| Length | 101.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Pin Diameter | 0.635mm |
| Width | 8.31mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 10120186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.