BKL Electronic 10120318 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Height | 6.9mm |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Pin Length | 1.9mm |
| Width | 20.71mm |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 10120318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.