
BKL Electronic 10120405 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 4.8mm |
| Length | 64.77mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Number of Rows | 1 |
| Width | 6.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 10120405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
