BKL Electronic 10120406 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 6.8mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Width | 10.04mm |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 10120406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.