BKL Electronic 10120547 technical specifications.
| Contact Material | Gold |
| Height | 12.6mm |
| Length | 33.02mm |
| Pitch | 2.54mm |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 10120547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.