BKL Electronic 10120558 technical specifications.
| Color | Black |
| Contact Material | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 10120558 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.