
This 2-row header features black color and copper alloy contacts. It has a height of 3mm, length of 13.08mm, and width of 6.7mm. The operating temperature range is from -40°C to 105°C.
BKL Electronic 10120604 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 3mm |
| Length | 13.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Pin Diameter | 0.5mm |
| Socket Depth | 4.3mm |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 10120604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
