
BKL Electronic 10120804 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5.6mm |
| Length | 51.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Pin Diameter | 0.7mm |
| Socket Depth | 4.2mm |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 10120804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.