
BKL Electronic 10120805 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5.34mm |
| Length | 50.8mm |
| Number of Rows | 1 |
| Socket Depth | 7mm |
| Width | 8.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 10120805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
