BKL Electronic 10120808 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5mm |
| Length | 20.82mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Pin Diameter | 0.6mm |
| Socket Depth | 6.2mm |
| Width | 11.7mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 10120808 to view detailed technical specifications.
No datasheet is available for this part.