BKL Electronic 10120817 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 7.12mm |
| Length | 25.4mm |
| Number of Rows | 2 |
| Socket Depth | 7mm |
| Width | 9.14mm |
| RoHS | Not Compliant |
Download the complete datasheet for BKL Electronic 10120817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.