BKL Electronic 10120854 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5.08mm |
| Length | 91.44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Pin Diameter | 0.6mm |
| Socket Depth | 7mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 10120854 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.