BKL Electronic 10120904 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Height | 5mm |
| Insulation Material | PBT |
| Length | 2.4mm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 10120904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.