BKL Electronic 107002 technical specifications.
| Color | Red |
| Contact Material | Gold |
| Insulation Material | PC |
| Mount | Socket |
| Pin Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for BKL Electronic 107002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.